Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 65801-015-ND
Quantity Available
Manufacturer

Manufacturer Part Number

65801-015

Description CONN FFC FPC RCPT 15POS 2.54MM
Expanded Description 15 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-2171-ND 65801-015LF Amphenol FCI Tray ? 608 - Immediate
2.27000 1
Documents & Media
Datasheets 65801-yyy
Product Training Modules Flat Flex Connector Overview
3D Model 65801-015.prt
PCN Packaging Tray slots 02/Sept/2011
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 15
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
Additional Resources
Standard Package ? 100
Other Names 65801-15
65801-15-ND

02:16:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.72600 172.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback