Add To Favorites
Product Overview
Digi-Key Part Number 609-2166-ND
Quantity Available 2,680
Can ship immediately
Manufacturer

Manufacturer Part Number

65801-010LF

Description CONN FFC FPC RCPT 10POS 2.54MM
Expanded Description 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 65801-yyy
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model 65801-010LF.prt
PCN Packaging Tray slots 02/Sept/2011
Online Catalog Clincher™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 10
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 609-2166
65801010LF

12:47:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.51100 15.11
25 1.41880 35.47
50 1.35720 67.86
100 1.29550 129.55
250 1.17212 293.03
500 1.07958 539.79
1,000 0.92535 925.35
2,500 0.86366 2,159.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback