Add To Favorites
Product Overview
Digi-Key Part Number 609-2159-ND
Quantity Available 1,574
Can ship immediately
Manufacturer

Manufacturer Part Number

65801-003LF

Description CONN FFC FPC RCPT 3POS 2.54MM
Expanded Description 3 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 65801-yyy
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model 65801-003LF.prt
PCN Packaging Tray slots 02/Sept/2011
Online Catalog Clincher™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 3
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
Mfr Reel Information -
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 102
Other Names 609-2159
65801003LF

08:45:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81700 8.17
25 0.76920 19.23
50 0.73720 36.86
100 0.70510 70.51
250 0.64100 160.25
500 0.57690 288.45
1,000 0.51280 512.80
2,500 0.46472 1,161.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback