Add To Favorites
Product Overview
Digi-Key Part Number WK6249CT-ND
Quantity Available 6,609
Can ship immediately
Manufacturer

Manufacturer Part Number

65800001109

Description FUSE BLOK CARTRIDGE 250V 10A SMD
Expanded Description Fuse Block 10A 250V 1 Circuit Cartridge Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 658, 659, 660 Series
Online Catalog 658 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 658
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Contact Material Copper Alloy
Contact Finish Tin
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WK6249CT

19:18:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
5 1.73600 8.68
10 1.64900 16.49
50 1.33080 66.54
100 1.12830 112.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WK6249TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,600 - Immediate
  • Unit Price: 0.99940
  • Digi-Reel® ? : WK6249DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback