Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-658-ND
Quantity Available 0

Factory Stock ?: 538
Manufacturer

Manufacturer Part Number

658

Description BANANA PLUG RIVET
Expanded Description Banana Plug Connector Standard Banana Rivet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 658 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Plug
Gender Male
Plug/Mating Plug Diameter Standard Banana
Mounting Type Panel Mount
Termination Rivet
Insulation Non-Insulated
Features -
Color -
Wire Gauge -
Contact Finish -
Contact Material Beryllium Copper
Body Material Brass, Nickel Plating
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 36-658
658K
658K-ND

16:01:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback