Add To Favorites
Product Overview
Digi-Key Part Number 345-1069-ND
Quantity Available 2,742
Can ship immediately
Manufacturer

Manufacturer Part Number

658-45AB

Description HEATSINK CPU 28MM SQBLK W/O TAPE
Expanded Description Heat Sink BGA Aluminum 3W @ 50°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Thermal Management for BGAs
658 Series Datasheet
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 658
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Not Included)
Shape Square, Pin Fins
Length 1.100" (27.94mm)
Width 1.100" (27.94mm)
Diameter -
Height Off Base (Height of Fin) 0.450" (11.43mm)
Power Dissipation @ Temperature Rise 3W @ 50°C
Thermal Resistance @ Forced Air Flow 6.0°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 345-1069
65845AB

13:25:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 1.01700 10.17
25 0.99040 24.76
50 0.96360 48.18
100 0.91000 91.00
250 0.85648 214.12
500 0.80296 401.48
1,000 0.74942 749.42
5,000 0.72266 3,613.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback