Add To Favorites
Product Overview
Digi-Key Part Number 345-1100-ND
Quantity Available 4,803
Can ship immediately
Manufacturer

Manufacturer Part Number

658-35ABT4E

Description HEATSINK CPU 28MM SQ BLK W/TAPE
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 658
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.100" (27.94mm)
Width 1.100" (27.94mm)
Diameter -
Height Off Base (Height of Fin) 0.350" (8.89mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 3.0°C/W @ 800 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 345-1100
658-35ABT4E-ND
65835ABT4E
Q2804372

17:09:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.22400 22.24
25 2.16360 54.09
50 2.04320 102.16
100 1.92300 192.30
250 1.80284 450.71
500 1.74276 871.38
1,000 1.56247 1,562.47
5,000 1.53242 7,662.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback