Add To Favorites
Product Overview
Digi-Key Part Number 345-1096-ND
Quantity Available 1,538
Can ship immediately
Manufacturer

Manufacturer Part Number

658-25ABT3

Description HEATSINK CPU 28MM SQ BLK W/TAPE
Expanded Description Heat Sink BGA Aluminum 2W @ 40°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 658
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.100" (27.94mm)
Width 1.100" (27.94mm)
Diameter -
Height Off Base (Height of Fin) 0.250" (6.35mm)
Power Dissipation @ Temperature Rise 2W @ 40°C
Thermal Resistance @ Forced Air Flow 5°C/W @ 500 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,400
Other Names 345-1096
65825ABT3

09:21:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 2.25
10 2.18600 21.86
25 2.12720 53.18
50 2.00880 100.44
100 1.89070 189.07
250 1.77256 443.14
500 1.71346 856.73
1,000 1.53621 1,536.21
5,000 1.50667 7,533.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback