• Obsolete item.
Product Overview
Digi-Key Part Number 6566-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6566

Description CLIP LRG ALLIGATOR W/BOOT & JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 6566
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 6566
Part Status Obsolete
Type Alligator
Jaw Opening -
Voltage - Rated -
Current Rating -
Material -
Plating -
Material - Insulation -
Insulation Insulated Sleeve
Color -
Length -
Termination -
Quantity 1 Piece
Ratings -
 
Additional Resources
Standard Package ? 1

15:13:11 1/20/2017

Send Feedback