Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - DIN 41612 > 650946-5

All prices are in US dollars.
Digi-Key Part NumberA1276-ND
Price BreakUnit PriceExtended Price
12.610002.61
102.5050025.05
502.19220109.61
1002.08780208.78
2501.82684456.71
5001.77464887.32
1,0001.513661,513.66
2,5001.409263,523.16
5,0001.357076,785.35
Quantity Available Digi-Key Stock: 1,039
Can ship immediately
Manufacturer

Manufacturer Part Number

650946-5

DescriptionCONN DIN PLUG 32POS RT ANG PCB
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN DIN PLUG 32POS RT ANG PCB | 650946-5 | A1276-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 650946
Product Photos 650946-5
RoHS Information 650946-5 Statement of Compliance
3D Model 650946-5.pdf
Standard Package30
CategoryConnectors, Interconnects
FamilyBackplane Connectors - DIN 41612
SeriesEurocard, Amp
PackagingBulk
Connector TypePlug, Male Pins
Number of Positions48
Number of Positions Loaded32
Pitch0.100" (2.54mm)
Number of Rows3
Style1/2 C
Level, Class2
Mounting TypeThrough Hole, Right Angle
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness-
Operating Temperature-55°C ~ 125°C
Current Rating-
Material Flammability RatingUL94 V-0
Material - InsulationPolyester, Glass Filled
Dynamic CatalogEurocard Series
Mating Products2-1393641-6-ND - EUROCARD TYPE C
5650466-5-ND - CONN EUROCARD RCPT 32POS TYPE C
5650459-5-ND - 032 EURO TYPE C RECEPT ST ASSY
A32850-ND - CONN DIN RECEPT 32POS VERT PCB
A114304-ND - 032 EURO TYPE C RECEPT ST ASSY
A114303-ND - 032 EURO TYPE C RECEPT ST ASSY
A1294-ND - CONN DIN RECEPT 32POS VERT PCB
Other Names6509465
A1276

14:58:40 5/24/2013 - Help With This Screen