Add To Favorites
Product Overview
Digi-Key Part Number V1042-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

64P44WE

Description PC BOARD .1 SPACE FR4 4.5X6.5
Expanded Description Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord®
Part Status Active
Proto Board Type Breadboard, Prepunched Insulating
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V1042

11:04:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 8.10
10 7.12000 71.20
25 6.31920 157.98
100 5.91850 591.85
250 5.56252 1,390.63
500 5.34000 2,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback