Add To Favorites
Product Overview
Digi-Key Part Number A101906-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

647893-3

Description CONN PLUG 2POS IN-LINE CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 647893-3
RoHS Information 647893-3 Statement of Compliance
RoHS 2 Statement
3D Model 647893-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Series 50
Packaging ? Bulk ?
Part Status Active
Connector Style 2 Poles
Connector Type Non-Gendered
Number of Positions 2
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Row Spacing -
Termination Crimp
Wire Gauge 10-12 AWG
Features -
Color Red
Fastening Type Spring Retention
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness -
Voltage Rating 600V
Current Rating 50A
Material - Insulation Polycarbonate (PC)
Operating Temperature -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 647893-3-ND
6478933
A101906

08:01:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 8.96
10 8.56800 85.68
50 7.40000 370.00
100 7.20530 720.53
250 6.42632 1,606.58
500 6.03684 3,018.42
1,000 5.33579 5,335.79
2,500 5.06316 12,657.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback