Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors - Accessories > 647721-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number647721-1-ND
Price BreakUnit PriceExtended Price
1,0002.943502,943.50
Quantity Available 0
Manufacturer

Manufacturer Part Number

647721-1

DescriptionACCESSORY MOUNTING CLAMP 2POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 647721
RoHS Information 647721-1 Statement of Compliance
3D Model 647721-1.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors - Accessories
Series-
Accessory TypeMounting Clamp
For Use With/Related ProductsPower Series 120
Specifications2 Positions
Color-
Material-
For Use With1604001-5-ND - CONN HOUSING 1POS RED
1604001-4-ND - CONN HOUSING 1POS GREEN
1604001-2-ND - CONN HOUSING 1POS BLACK
1604002-5-ND - CONN PLUG 1POS 2AWG SILVER CRIMP
A101910-ND - CONN PLUG 1POS 2AWG SILVER CRIMP
A101905-ND - CONN PLUG 1POS 2AWG SILVER CRIMP
A101911-ND - CONN PLUG 1POS 2AWG SILVER CRIMP
1604001-3-ND - CONN HOUSING 1POS WHITE
1604001-1-ND - CONN HOUSING 1POS BLUE
A102002-ND - CONN PLUG 1POS 2AWG SILVER CRIMP

10:21:49 5/22/2013 - Help With This Screen