Add To Favorites
Product Overview
Digi-Key Part Number 6469002-1-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

6469002-1

Description CONN HEADER 80POS 8ROW VERT HM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK HM-Zd
Packaging ? Tube ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style High Speed
Number of Positions 120
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 8
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 80 Single Signal, 40 Ground
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color -
Current Rating 0.700A
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 105°C
Voltage Rating 250V
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 64690021

19:16:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.92000 11.92
10 10.84000 108.40
50 9.75600 487.80
100 9.21400 921.40
250 8.40100 2,100.25
500 7.85900 3,929.50
1,000 7.20860 7,208.60
2,500 7.04600 17,615.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback