Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A114268-ND
Quantity Available
Manufacturer

Manufacturer Part Number

646525-1

Description 2 MM HM T/F,1 PC SHRD 0.70 S/O
Expanded Description 110 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets 646525 Drawing
RoHS Information 646525-1 Statement of Compliance
RoHS 2 Statement
3D Model 646525-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style Hard Metric, Type F
Number of Positions 110
Pitch 0.079" (2.00mm)
Number of Rows 8 + 2
Mounting Type Through Hole
Connector Usage -
Features -
Color Gray
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,000
Other Names 646525-1-ND
A114268

19:42:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.55200 2,552.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback