Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Housings > 646484-5

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA97830-ND
Price BreakUnit PriceExtended Price
13.480003.48
103.3360033.36
253.0580076.45
502.91900145.95
1002.78000278.00
2502.43252608.13
5002.363001,181.50
Quantity Available Digi-Key Stock: 460
Can ship immediately
Manufacturer

Manufacturer Part Number

646484-5

DescriptionCONN RCPT SHROUD HM 150POS 2MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RCPT SHROUD HM 150POS 2MM | 646484-5 | A97830-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 646484
Product Photos 646484-5
RoHS Information 646484-5 Statement of Compliance
3D Model 646484-5.pdf
Standard Package800
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Housings
SeriesZ-Pack, Amp
PackagingBulk
Connector TypeShroud for Male Pins
Connector StyleHard Metric, Type AB22
Number of Positions150
Pitch0.079" (2.00mm)
Number of Rows5 + 2
Mounting TypeThrough Hole
Connector Usage-
Features-
ColorGray
NoteContacts Not Provided
Other NamesA97830

4:37:56 5/23/2013 - Help With This Screen