Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Housings > 646483-5

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA97829-ND
Price BreakUnit PriceExtended Price
15.380005.38
105.1600051.60
254.73000118.25
504.51500225.75
1004.30000430.00
2503.76252940.63
Quantity Available Digi-Key Stock: 238
Can ship immediately
Manufacturer

Manufacturer Part Number

646483-5

DescriptionCONN RCPT SHROUD HM 127POS 2MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RCPT SHROUD HM 127POS 2MM | 646483-5 | A97829-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 646483
Product Photos 646483-5
RoHS Information 646483-5 Statement of Compliance
3D Model 646483-5.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Housings
SeriesZ-Pack, Amp
PackagingBulk
Connector TypeShroud for Male Pins
Connector StyleHard Metric, Type AB19
Number of Positions127
Pitch0.079" (2.00mm)
Number of Rows5 + 2
Mounting TypeThrough Hole
Connector Usage-
Features-
ColorGray
NoteContacts Not Provided
Other NamesA97829

2:31:07 6/18/2013 - Help With This Screen