Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A101801-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Manufacturer Part Number

646274-1

Description CONN PWR/GUIDE PIN HSNG 2MM HM
Expanded Description Housing for Male Pins Connector Gray Through Hole Hard Metric
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 646274
RoHS Information 646274-1 Statement of Compliance
RoHS 2 Statement
Featured Product Z-Pack Family
3D Model 646274-1.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Male Pins
Connector Style Hard Metric
Number of Positions -
Pitch -
Number of Rows -
Mounting Type Through Hole
Connector Usage Plug
Features -
Color Gray
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,000
Other Names 646274-1-ND
6462741
A101801

04:17:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.33900 23.39
25 2.19600 54.90
50 2.10060 105.03
100 2.00510 200.51
250 1.81412 453.53
500 1.67090 835.45
1,000 1.43220 1,432.20
2,500 1.33672 3,341.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback