• Obsolete item.
Product Overview
Digi-Key Part Number 6457543-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6457543-4

Description STRAIN RELIEF FOR LC CONNECTORS
Expanded Description Connector Strain Relief For LC Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 6457543
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6457543-4 Statement of Compliance
RoHS 2 Statement
3D Model 6457543-4.pdf
PCN Obsolescence/ EOL Multiple Devices 22/Dec/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Accessory Type Strain Relief
For Use With/Related Products LC Connectors
Specifications Angled, 0.99" (25.14mm) Length
Material -
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 64575434

15:19:05 2/20/2017

Send Feedback