Keywords:





Product Index > Prototyping Products > Adapter, Breakout Boards > 6405

All prices are in US dollars.
Digi-Key Part Number6405CA-ND
Price BreakUnit PriceExtended Price
11.790001.79
101.5090015.09
251.3672034.18
501.2966064.83
1001.25420125.42
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

6405

DescriptionPROTO-BRD 5PIN DISCRETE SMD SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROTO-BRD 5PIN DISCRETE SMD SIP | 6405 | 6405CA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6400 Series
6000 Series Appl Notes
Product Photos 6405
Featured Product Surfboards® 6000 Series
Standard Package1
CategoryPrototyping Products
FamilyAdapter, Breakout Boards
Series6000, Surfboards®
Proto Board TypeSMD to SIP Pins
Package AcceptedSOT-23
Size / Dimension0.50" x 0.50" (12.7mm x 12.7mm)
Number of Positions5
Hole Diameter-
Board Thickness0.031" (0.79mm) 1/32"
Material-
Dynamic Catalog6000 Surfboards
KitsMK-6000CA-ND - KIT SURFBOARD DISCRETE 46PCS
Other Names6405CA

20:33:31 6/18/2013 - Help With This Screen