Add To Favorites
Product Overview
Digi-Key Part Number A101157TR-ND
Quantity Available 50,000
Can ship immediately
Manufacturer

Manufacturer Part Number

640259-1

Description CONN TERM RCPT 17-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 640259 Drawing
RoHS Information 640259-1 Statement of Compliance
RoHS 2 Statement
3D Model 640259-1.pdf
PCN Design/Specification 640259 Drawing 11/Nov/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 17-22 AWG
Length - Overall 0.300" (7.62mm)
Length - Barrel 0.155" (3.94mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Beryllium Copper
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 12,500
Other Names 6402591
A101157TR

06:45:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.06021 752.60
25,000 0.05456 1,364.09
62,500 0.05080 3,175.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A101157CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,942 - Immediate
  • Unit Price: 0.21000
Send Feedback