Add To Favorites
Product Overview
Digi-Key Part Number A101157CT-ND
Quantity Available 59,942
Can ship immediately
Manufacturer

Manufacturer Part Number

640259-1

Description CONN TERM RCPT 17-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 640259 Drawing
RoHS Information 640259-1 Statement of Compliance
RoHS 2 Statement
3D Model 640259-1.pdf
PCN Design/Specification 640259 Drawing 11/Nov/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 17-22 AWG
Length - Overall 0.300" (7.62mm)
Length - Barrel 0.155" (3.94mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Beryllium Copper
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 640259-1-ND
A101157CT

07:16:00 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19500 1.95
25 0.14480 3.62
50 0.12420 6.21
100 0.12000 12.00
250 0.10348 25.87
500 0.09934 49.67
1,000 0.08693 86.93
2,500 0.07865 196.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101157TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.06021
Send Feedback