Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Housings > 640136-2

All prices are in US dollars.
Digi-Key Part Number640136-2-ND
Price BreakUnit PriceExtended Price
10.650000.65
100.612006.12
250.5508013.77
500.4896024.48
1000.4693046.93
2500.42848107.12
5000.40806204.03
1,0000.33665336.65
2,5000.30604765.11
Quantity Available Digi-Key Stock: 3,198
Can ship immediately
Manufacturer

Manufacturer Part Number

640136-2

DescriptionCONN HOUSING 2POS CARDEDGE CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HOUSING 2POS CARDEDGE CRIMP | 640136-2 | 640136-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 640136
Product Photos 640136-2
RoHS Information 640136-2 Statement of Compliance
3D Model 640136-2.pdf
Standard Package7,500
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Housings
SeriesBifurcated Leaf, Amp
PackagingBulk
Card TypeNon Specified - Single Edge
Number of Positions2
Card Thickness0.062" (1.57mm)
Pitch0.156" (3.96mm)
Features-
Mounting TypeFree Hanging (In-Line)
ColorNatural
Flange Feature-
Material - InsulationPolyester Thermoplastic
NoteContacts Not Provided
Material Flammability RatingUL94 V-0
Operating Temperature-55°C ~ 105°C
Other Names6401362

10:50:11 5/22/2013 - Help With This Screen