Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 63918-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

63918-1

Description CONN ADPT 0.25 RCPT TO 0.25 RCPT
Expanded Description Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To 0.25" (6.35mm) 1/4" Quick Connect, Female
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 63918
RoHS Information 63918-1 Statement of Compliance
RoHS 2 Statement
3D Model 63918-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Insulation Non-Insulated
Features -
Contact Material Brass
Contact Finish Tin
Color -
 
Additional Resources
Standard Package ? 72,000

11:37:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
72,000 0.12557 9,040.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback