Add To Favorites
Product Overview
Digi-Key Part Number A29938CT-ND
Quantity Available 90,091
Can ship immediately
Manufacturer

Manufacturer Part Number

63824-1

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 63824
RoHS Information 63824-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63824-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.312" (7.92mm)
Length - Overall 0.552" (14.02mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 63824-1-ND
A29938CT

17:59:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10700 1.07
25 0.08000 2.00
50 0.06860 3.43
100 0.06620 6.62
250 0.05708 14.27
500 0.05480 27.40
1,000 0.04796 47.96
2,500 0.04339 108.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29938TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.03633
  • Bulk ? : 63849-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,682 - Immediate
  • Unit Price: 0.20000
Send Feedback