Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 6374613-3

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA36330-ND
Price BreakUnit PriceExtended Price
141.2900041.29
Quantity Available
Manufacturer

Manufacturer Part Number

6374613-3

DescriptionCABLE ASSY LC-SC DUPLEX MM 3M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY LC-SC DUPLEX MM 3M | 6374613-3 | A36330-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6374613
Product Photos 6374613-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6374613-3 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesAmp
1st ConnectorLC Duplex
2nd ConnectorSC Duplex
TypeMultimode, Duplex
Length - Overall9.84' (3.0m)
Fiber Type50/125
Cable Diameter0.06" (1.6mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
RatingsPVDF
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Other NamesA36330
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

9:49:25 5/23/2013 - Help With This Screen