Keywords:





Product Index > Connectors, Interconnects > Fiber Optic Connectors - Accessories > 6374208-5

All prices are in US dollars.
Digi-Key Part NumberA99580-ND
Price BreakUnit PriceExtended Price
13.700003.70
103.5520035.52
503.10800155.40
1002.96000296.00
2502.59000647.50
5002.516001,258.00
1,0002.146002,146.00
2,5001.998004,995.00
5,0001.924009,620.00
Quantity Available Digi-Key Stock: 200
Can ship immediately
Manufacturer

Manufacturer Part Number

6374208-5

DescriptionCONN BOOT FOR MT-RJ JACK BEIGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN BOOT FOR MT-RJ JACK BEIGE | 6374208-5 | A99580-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6374208
Product Photos 6374208-5
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6374208-5 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyFiber Optic Connectors - Accessories
Series-
Accessory TypeBoot
For Use With/Related ProductsMT-RJ Jack
SpecificationsStraight, 0.95" (24.00mm) Length
ColorBeige
Dynamic CatalogFiber Optic Accessories - TE Connectivity Amp
Other Names63742085
A99580
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

2:31:34 5/26/2013 - Help With This Screen