Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 6374039-3

All prices are in US dollars.
Digi-Key Part NumberA36340-ND
Price BreakUnit PriceExtended Price
121.1800021.18
1019.12200191.22
5017.17500858.75
10016.602501,660.25
25015.686523,921.63
50015.228507,614.25
1,00014.8850014,885.00
Quantity Available Digi-Key Stock: 43
Can ship immediately
Manufacturer

Manufacturer Part Number

6374039-3

DescriptionCABLE ASSY SC-SC DUPLEX MM 3M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSY SC-SC DUPLEX MM 3M | 6374039-3 | A36340-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6374039
Product Photos 6374039-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6374039-3 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE
1st ConnectorSC Duplex
2nd ConnectorSC Duplex
TypeMultimode, Duplex
Length - Overall9.84' (3.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesPlenum, Zipcord
RatingsOFNP
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Dynamic CatalogFiber Optic Cable Assemblies
Other Names63740393
A36340
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

11:52:16 4/11/2013 - Help With This Screen