Add To Favorites
Product Overview
Digi-Key Part Number A97412CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

6367034-1

Description CONN SFP LOWER CAGE PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Cage, Lower Section
Connector Type SFP
Number of Positions -
Mounting Type Through Hole
Termination Solder
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97412CT

19:03:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
10 5.66300 56.63
50 4.95500 247.75
100 4.71900 471.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97412TR-ND
  • Minimum Quantity: 240
  • Quantity Available: 240 - Immediate
  • Unit Price: 4.29000
Send Feedback