Add To Favorites
Product Overview
Digi-Key Part Number 501-1491-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

6364

Description REPLACEMENT TIPS 080 SERIES 10PC
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 6364
Online Catalog 6364 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 6364
Part Status Active
Tip - Type Set - Needle Tip, Sharp Tips
Current Rating 10A
Voltage Rating -
Termination For Use on 0.080" (2.00mm) OD Probe Tips
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip Brass, Stainless Steel
Ratings -
Operating Temperature -
Quantity 10 Pieces
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 501-1491
6364-ND

09:48:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.99000 21.99
25 20.89040 522.26
50 19.79100 989.55
100 18.91150 1,891.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback