Add To Favorites
Product Overview
Digi-Key Part Number A104107CT-ND
Quantity Available 25,682
Can ship immediately
Manufacturer

Manufacturer Part Number

63577-1

Description CONN QC RCPT 16-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 63577
RoHS Information 63577-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63577-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.070" ~ 0.130" (1.78mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A104107CT

16:15:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16700 1.67
25 0.14240 3.56
50 0.12460 6.23
100 0.11570 11.57
250 0.10240 25.60
500 0.09794 48.97
1,000 0.08013 80.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104107TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.06678
Send Feedback