Add To Favorites
Product Overview
Digi-Key Part Number A101174CT-ND
Quantity Available 909
Can ship immediately
Manufacturer

Manufacturer Part Number

63575-1

Description CONN TERM GND CLIP 14-18AWG
Expanded Description Terminal Ground Clip Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 63575
RoHS Information 63575-1 Statement of Compliance
RoHS 2 Statement
3D Model 63575-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Ground Clip
Termination Crimp
Wire Gauge 14-18 AWG
Color -
 
Additional Resources
Standard Package ? 1
Other Names A101174CT

19:22:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44000 4.40
25 0.39560 9.89
50 0.35180 17.59
100 0.33710 33.71
250 0.30784 76.96
500 0.29318 146.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101174TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: 0.21988
Send Feedback