Add To Favorites
Product Overview
Digi-Key Part Number 501-1498-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

6354

Description KIT REPLACE TIPS FOR .040" PROBE
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 6354
Part Status Active
Tip - Type Set - Quad Point, Sharp Tips, Triple Point, 0.040" (1.02mm) Dia
Current Rating 3A
Voltage Rating 1000V
Termination For Use with 0.040" (1.02mm) Test Probe Tips
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip Beryllium Copper, Stainless Steel
Ratings CAT II 1000V
Operating Temperature -
Quantity 10 Pieces
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2
Other Names 501-1498
6354-ND

19:41:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.99000 21.99
25 20.89040 522.26
50 19.79100 989.55
100 18.91150 1,891.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback