Add To Favorites
Product Overview
Digi-Key Part Number A24735TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

63525-1

Description CONN QC TAB 0.187 SOLDER
Expanded Description 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 63525
RoHS Information 63525-1 Statement of Compliance
RoHS 2 Statement
3D Model 63525-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.487" (12.37mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 10,000
Other Names 63525-1-ND
A24735TR

19:31:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.06822 682.23
20,000 0.06587 1,317.40
30,000 0.06352 1,905.53
50,000 0.06117 3,058.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A24735CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,128 - Immediate
  • Unit Price: 0.21000
Send Feedback