Add To Favorites
Product Overview
Digi-Key Part Number 36-634-ND
Quantity Available 5,200
Can ship immediately

Factory Stock ?: 49,400
Manufacturer

Manufacturer Part Number

634

Description BRACKET RT ANG MOUNT 6-32 BRASS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 634 Drawing
Threaded Mounting Brackets
RoHS Information RoHS Compliance Statement
Online Catalog Mounting Brackets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bracket, Threaded Hole(s)
Shape Short L
Thread/Screw/Hole Size 0.140" (3.56mm), 6-32
Material Brass, Nickel Plated
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-634
634K
634K-ND

00:32:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.50600 5.06
50 0.50040 25.02
100 0.38800 38.80
250 0.35428 88.57
500 0.33740 168.70
1,000 0.28350 283.50
2,500 0.25305 632.63
5,000 0.24462 1,223.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback