Add To Favorites
Product Overview
Digi-Key Part Number A100922TR-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

63316-2

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 63316
RoHS Information 63316-2 Statement of Compliance
RoHS 2 Statement
3D Model 63316-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.150" (1.52mm ~ 3.81mm)
 
For Use With
Additional Resources
Standard Package ? 7,500
Other Names 633162
A100922TR

22:07:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.06517 488.76
15,000 0.05702 855.33
37,500 0.05499 2,061.96
52,500 0.05295 2,779.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100922CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,645 - Immediate
  • Unit Price: 0.18000
Send Feedback