Add To Favorites
Product Overview
Digi-Key Part Number A100922CT-ND
Quantity Available 14,645
Can ship immediately
Manufacturer

Manufacturer Part Number

63316-2

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 63316
RoHS Information 63316-2 Statement of Compliance
RoHS 2 Statement
3D Model 63316-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.150" (1.52mm ~ 3.81mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100922CT

17:08:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16800 1.68
25 0.14320 3.58
50 0.12540 6.27
100 0.11650 11.65
250 0.10304 25.76
500 0.09856 49.28
1,000 0.08065 80.65
2,500 0.07392 184.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100922TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.06517
Send Feedback