Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PRD360LPG-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6303060

Description BEZEL LOPRO 3.6" W/GREEN LENS
Expanded Description LED Display Bezel 3.6" (91.44mm) Black, Green Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 6103010 Lens Drawing
Bezels For LED, LCD Assm
Product Attributes Select All
Categories
Manufacturer

PRD Plastics

Series -
Part Status Active
Type Bezel with Lens
For Use With/Related Products LED Display
Color Black, Green Lens
Size / Dimension 3.6" (91.44mm)
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names PRD360LPG

23:53:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.95075 3,901.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback