Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PRD180LPR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6301050

Description BEZEL LOPRO 1.8" W/RED LENS
Expanded Description LED Display Bezel 1.8" (45.8mm) Black, Red Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 6101010 Lens Drawing
Bezels For LED, LCD Assm
Product Attributes Select All
Categories
Manufacturer

PRD Plastics

Series -
Part Status Active
Type Bezel with Lens
For Use With/Related Products LED Display
Color Black, Red Lens
Size / Dimension 1.8" (45.8mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names PRD180LPR

23:51:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.54275 3,085.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback