Add To Favorites
Product Overview
Digi-Key Part Number BK630-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

630

Description DUAL K-TYPE THERMOMETER
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 625,630,635 Datasheet
630 Manual
Online Catalog Model 630
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series -
Part Status Active
Type Handheld
Temperature Range -58 ~ 2000°F (-50 ~ 1300°C)
Temperature Display C°/F°
Display Type LCD
Input Type Thermocouples (2)
Features Backlight, Hold, Max
Probe Type K
Battery Cell Size 9V
Includes Battery
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK630

07:13:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.00000 99.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback