• Obsolete item.
Product Overview
Digi-Key Part Number GH7292-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

62P22-H4

Description ENCODER OPT HI TORQ PB 16POS PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 62P Series Datasheet
Product Training Modules Optical Encoder
Design Resources Development Tool Selector
PCN Obsolescence/ EOL 62P Series 18/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 62P
Part Status Obsolete
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type 3/16" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 500K
 
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL RADIAL
  • Unit Price 23.63000
  • 102-1307-ND
  • AMT103-V - CUI Inc. | 102-1308-ND DigiKey Electronics
  • AMT103-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL AXIAL
  • Unit Price 23.63000
  • 102-1308-ND
Additional Resources
Standard Package ? 1
Other Names 62P22H4
GH7292

04:40:25 2/24/2017

Send Feedback