Add To Favorites
Product Overview
Digi-Key Part Number A100780TR-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

62897-1

Description CONN MAG TERM 18-22AWG TAB
Expanded Description Terminal Magnetic Connector 18-22 AWG Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 62897
Other Related Documents Mag-Mate Poke-In Tab Terminals Appl
RoHS Information 62897-1 Statement of Compliance
RoHS 2 Statement
3D Model 62897-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mag-Mate
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style -
Terminal Type Poke-In Tab Terminal
Size -
Termination Tab
Wire Gauge 18-22 AWG
Features -
 
Additional Resources
Standard Package ? 8,000
Other Names 62897-1-ND
628971
A100780TR

03:38:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.05983 478.66
16,000 0.05470 875.26
24,000 0.04958 1,189.81
56,000 0.04616 2,584.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100780CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,947 - Immediate
  • Unit Price: 0.19000
Send Feedback