Add To Favorites
Product Overview
Digi-Key Part Number A100779CT-ND
Quantity Available 16,899
Can ship immediately
Manufacturer

Manufacturer Part Number

62896-1

Description CONN MAG TERM 18-22AWG TAB
Expanded Description Terminal Magnetic Connector 18-22 AWG Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 62896 Drawing
Other Related Documents Mag-Mate Poke-In Tab Terminals Appl
RoHS Information 62896-1 Statement of Compliance
RoHS 2 Statement
3D Model 62896-1.pdf
PCN Design/Specification Multiple Devices Tin Plating 06/Aug/2014
Online Catalog Mag-Mate Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mag-Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Style -
Terminal Type Poke-In Tab Terminal
Size -
Termination Tab
Wire Gauge 18-22 AWG
Features Support, 90° Up
 
Additional Resources
Standard Package ? 1
Other Names A100779CT

14:09:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21700 2.17
25 0.18560 4.64
50 0.16220 8.11
100 0.15070 15.07
250 0.13332 33.33
500 0.12750 63.75
1,000 0.10433 104.33
2,500 0.09563 239.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100779TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.07640
Send Feedback