Add To Favorites
Product Overview
Digi-Key Part Number A100776TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

62827-1

Description CONN TERM WELD TAB 22-24AWG
Expanded Description Terminal Weld Tab Connector Crimp 22-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 62827
RoHS Information 62827-1 Statement of Compliance
RoHS 2 Statement
3D Model 62827-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Weld Tab
Termination Crimp
Wire Gauge 22-24 AWG
Color -
 
Additional Resources
Standard Package ? 10,000
Other Names 62827-1-ND
628271
A100776TR

11:06:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.07746 774.59
20,000 0.07479 1,495.76
30,000 0.07212 2,163.51
50,000 0.06945 3,472.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100776CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,382 - Immediate
  • Unit Price: 0.24000
Send Feedback