Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 6278789-2

Non-Stock

All prices are in US dollars.
Digi-Key Part Number6278789-2-ND
Price BreakUnit PriceExtended Price
259.92000248.00
Quantity Available
Manufacturer

Manufacturer Part Number

6278789-2

DescriptionC/A 62.5/125, LDS, 2.5MM 2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6278789
RoHS Information 6278789-2 Statement of Compliance
Standard Package25
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE, Amp
1st ConnectorST
2nd ConnectorST
TypeMultimode, Simplex
Length - Overall6.56' (2.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeBuffered Fiber
FeaturesRiser
RatingsOFNR
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBlack

7:51:40 5/18/2013 - Help With This Screen