• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A106727-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6278750-1

Description INSERT MT-RJ PLUG TO 1.8MM CABLE
Expanded Description Insert MT-RJ Duplex Plug To 1.8mm Fiber Optic Cable Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 6278750 Drawing
RoHS Information 6278750-1 Statement of Compliance
RoHS 2 Statement
3D Model 6278750-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Discontinued at Digi-Key
Style Fiber Optic
Exterior Type (Adapter End) MT-RJ Duplex Plug
Interior Type (Adapter End) 1.8mm Fiber Optic Cable
Exterior Housing Material Thermoplastic
Interior Housing Material -
Exterior Housing Color Black
Interior Housing Color -
Exterior Contact Material -
Interior Contact Material -
Exterior Contact Finish -
Interior Contact Finish -
Operating Temperature -10°C ~ 60°C
Ratings -
Specifications Multimode
Features Dust Cap, Guide Pins
Exterior Contact Finish Thickness -
Interior Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 6278750-1-ND
62787501
A106727

14:21:31 2/24/2017

Send Feedback