Keywords:





Product Index > Connectors, Interconnects > Fiber Optic Connectors > 6278399-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number6278399-1-ND
Price BreakUnit PriceExtended Price
1009.40100940.10
Quantity Available
Manufacturer

Manufacturer Part Number

6278399-1

DescriptionCONN KIT MT-RJ SM DL AN W/O PINS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

RoHS Information 6278399-1 Statement of Compliance
Standard Package100
CategoryConnectors, Interconnects
FamilyFiber Optic Connectors
Series-
Packaging*
Connector StyleMT-RJ
Connector TypeReceptacle
Simplex/DuplexDuplex
ModeSinglemode
Fiber Diameter-
Cable Diameter-
Mounting TypePanel
Fastening TypeLatch Lock
Features-
ColorBeige
Attenuation - Typ0.2dB
Reflection-
Ferrule Material-
Body MaterialThermoplastic
Operating Temperature-10°C ~ 60°C
Mating Cycles500

7:16:36 5/23/2013 - Help With This Screen