Add To Favorites
Product Overview
Digi-Key Part Number 6278348-7-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

6278348-7

Description CONN COUPLER RCPT SC-SC SIMPLEX
Expanded Description Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 627834
RoHS Information 6278348-7 Statement of Compliance
RoHS 2 Statement
3D Model 6278348-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Coupler
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) SC Receptacle
Simplex/Duplex Simplex
Mode Singlemode/Multimode
Mounting Type Panel Mount, Flange (2 Hole)
Housing Material Zinc Die Cast
Ferrule Material Ceramic
Features Dust Cap
Color Silver
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 62783487

11:22:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 7.20
10 6.90000 69.00
50 6.00000 300.00
100 5.70000 570.00
250 5.10000 1,275.00
500 4.80000 2,400.00
1,000 4.20000 4,200.00
2,500 3.99000 9,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback