Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 6278207-3

All prices are in US dollars.
Digi-Key Part NumberA36342-ND
Price BreakUnit PriceExtended Price
135.7400035.74
1032.26400322.64
5028.980001,449.00
10028.014002,801.40
25026.468406,617.10
50025.6956012,847.80
1,00025.1160025,116.00
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

6278207-3

DescriptionCABLE ASSY ST ZIPCORD 50/125 3M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY ST ZIPCORD 50/125 3M | 6278207-3 | A36342-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6278207
Product Photos 6278207-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6278207-3 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
Series-
1st ConnectorST (2)
2nd ConnectorST (2)
TypeMultimode, Duplex
Length - Overall9.84' (3.0m)
Fiber Type50/125
Cable Diameter0.08" (2.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.51dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Dynamic CatalogFiber Optic Cable Assemblies
Other Names62782073
A36342
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

1:32:27 5/12/2013 - Help With This Screen