Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 6278016-5

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA36339-ND
Price BreakUnit PriceExtended Price
134.2200034.22
1030.88800308.88
2529.59360739.84
5027.744001,387.20
10026.819202,681.92
25025.676806,419.20
Quantity Available 0
Manufacturer

Manufacturer Part Number

6278016-5

DescriptionCABLE ASSY SC-SC DUPLEX MM 5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSY SC-SC DUPLEX MM 5M | 6278016-5 | A36339-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6278016
Product Photos 6278016-5
Video File TE Connectivity: Fiber Comes Alive
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
Series-
1st ConnectorSC
2nd ConnectorSC
TypeMultimode, Duplex
Length - Overall16.4' (5.0m)
Fiber Type50/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesPlenum, Zipcord
RatingsOFNP
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Other NamesA36339
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

11:54:17 4/11/2013 - Help With This Screen